RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Whip, Straight SMA Male Connector Mount
Digi-Key Cable Builder

TG.30.8111

DigiKey Part Number
931-1209-ND
Manufacturer
Manufacturer Product Number
TG.30.8111
Description
RF ANT 750MHZ/892MHZ WHIP STR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
TG.30.8111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
750MHz, 892MHz, 1.575GHz, 1.9GHz, 2.6GHz
Frequency Range
700MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz
Antenna Type
Whip, Straight
Number of Bands
5
VSWR
-
Return Loss
-
Gain
2dBi, 1.2dBi, 0.3dBi, 3dBi, 4.2dBi
Power - Max
10 W
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
6.736" (171.10mm)
Applications
CDMA, GPS, GSM, LTE, UMTS, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in TWD
Bag
QuantityUnit PriceExt Price
1NT$475.00000NT$475
10NT$374.10000NT$3,741
50NT$333.82000NT$16,691
100NT$321.35000NT$32,135
250NT$308.18400NT$77,046
500NT$300.24600NT$150,123
1,000NT$293.71400NT$293,714
Manufacturers Standard Package