
EV_ICS-43434-FX | |
|---|---|
DigiKey Part Number | 1428-1119-ND |
Manufacturer | |
Manufacturer Product Number | EV_ICS-43434-FX |
Description | EVAL BOARD FOR ICS-43434 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | ICS-43434 - MEMS Omnidirectional Microphones Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Audio | |
Function | MEMS Omnidirectional Microphones | |
Embedded | - | |
Utilized IC / Part | ICS-43434 | |
Primary Attributes | - | |
Secondary Attributes | Digital Output | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,230.00000 | NT$2,230 |








