
CUS500M1-24 | |
|---|---|
DigiKey Part Number | 285-CUS500M1-24-ND |
Manufacturer | |
Manufacturer Product Number | CUS500M1-24 |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CUS500M1-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 96% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.46" H (127.0mm x 76.2mm x 37.1mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4,822.00000 | NT$4,822 |
| 10 | NT$4,763.30000 | NT$47,633 |
| 25 | NT$4,614.16000 | NT$115,354 |
| 50 | NT$4,405.56000 | NT$220,278 |


