
1757824-2 | |
|---|---|
DigiKey Part Number | 1122-1139-ND |
Manufacturer | |
Manufacturer Product Number | 1757824-2 |
Description | CONN D-SUB HD HOUSING RCPT 26POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, High Density Connector 26 Position |
EDA/CAD Models | 1757824-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 26 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | 200µin (5.08µm) | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$632.00000 | NT$632 |
| 10 | NT$537.30000 | NT$5,373 |
| 25 | NT$503.68000 | NT$12,592 |
| 50 | NT$479.64000 | NT$23,982 |
| 100 | NT$456.75000 | NT$45,675 |
| 250 | NT$428.18000 | NT$107,045 |
| 500 | NT$407.76600 | NT$203,883 |













