
650138-000 | |
|---|---|
DigiKey Part Number | A132142-ND |
Manufacturer | |
Manufacturer Product Number | 650138-000 |
Description | SEALING SLEEVE 0.025-0.170" WIRE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Sealing Sleeve, Heat Shrinkable For Splices |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sealing Sleeve, Heat Shrinkable | |
For Use With/Related Products | Splices | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
Features | Wire Diameter - 0.63mm ~ 4.32mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$106.00000 | NT$106 |
| 10 | NT$90.00000 | NT$900 |
| 25 | NT$84.40000 | NT$2,110 |
| 50 | NT$80.38000 | NT$4,019 |
| 100 | NT$76.54000 | NT$7,654 |
| 250 | NT$71.74400 | NT$17,936 |
| 500 | NT$68.32000 | NT$34,160 |
| 1,000 | NT$65.06000 | NT$65,060 |
| 2,500 | NT$60.99000 | NT$152,475 |








