3 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm)
1473668-1
1473668-1

1473668-1

DigiKey Part Number
A29862-ND
Manufacturer
Manufacturer Product Number
1473668-1
Description
CONN RCPT HSG 3POS 10.16MM 5PCS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm)
Datasheet
 Datasheet
EDA/CAD Models
1473668-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.400" (10.16mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
Cable Clamp
Insulation Material
Thermoplastic, Polyester, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$686.00000NT$686
10NT$583.00000NT$5,830
30NT$539.46667NT$16,184
60NT$513.73333NT$30,824
120NT$489.23333NT$58,708
270NT$462.04815NT$124,753
510NT$453.27059NT$231,168
Manufacturers Standard Package