Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

164532-4

DigiKey Part Number
A99334-ND
Manufacturer
Manufacturer Product Number
164532-4
Description
CONN D-SUB HOUSING RCPT 15POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 15 Position
Datasheet
 Datasheet
EDA/CAD Models
164532-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
15
Number of Rows
2
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,462
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$80.00000NT$80
10NT$67.80000NT$678
25NT$63.52000NT$1,588
50NT$60.50000NT$3,025
100NT$57.60000NT$5,760
250NT$53.99200NT$13,498
500NT$51.41400NT$25,707
1,000NT$48.96000NT$48,960
2,500NT$48.63160NT$121,579
Manufacturers Standard Package