
1981568-1 | |
|---|---|
DigiKey Part Number | A97800TR-ND - Tape & Reel (TR) A97800CT-ND - Cut Tape (CT) A97800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1981568-1 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1981568-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A, 1A, 1.8A | |
Voltage - Rated | 30V | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$71.00000 | NT$71 |
| 10 | NT$60.40000 | NT$604 |
| 25 | NT$56.60000 | NT$1,415 |
| 50 | NT$53.90000 | NT$2,695 |
| 100 | NT$51.32000 | NT$5,132 |
| 250 | NT$48.10800 | NT$12,027 |
| 500 | NT$45.81000 | NT$22,905 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$41.44300 | NT$41,443 |
| 2,000 | NT$39.46600 | NT$78,932 |
| 3,000 | NT$38.35400 | NT$115,062 |
| 5,000 | NT$36.99740 | NT$184,987 |
| 7,000 | NT$36.13043 | NT$252,913 |










