




2-881545-2 | |
|---|---|
DigiKey Part Number | 2-881545-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-881545-2 |
Description | CONN POST SHUNT NOVO 2POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Red Open Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2-881545-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.429" (10.90mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Red | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Thermoplastic, Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$6.00000 | NT$6 |
| 10 | NT$5.40000 | NT$54 |
| 25 | NT$5.08000 | NT$127 |
| 50 | NT$4.82000 | NT$241 |
| 100 | NT$4.59000 | NT$459 |
| 250 | NT$4.30000 | NT$1,075 |
| 500 | NT$4.09600 | NT$2,048 |
| 1,000 | NT$3.90000 | NT$3,900 |
| 2,500 | NT$3.65560 | NT$9,139 |











