
206226-1 | |
|---|---|
DigiKey Part Number | A16020-ND |
Manufacturer | |
Manufacturer Product Number | 206226-1 |
Description | CONN PLUG HSG MALE 7POS INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 206226-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 7 (Power) | |
Shell Size - Insert | 23-7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Rectangular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$408.00000 | NT$408 |
| 10 | NT$347.20000 | NT$3,472 |
| 25 | NT$325.48000 | NT$8,137 |
| 50 | NT$309.94000 | NT$15,497 |
| 100 | NT$295.15000 | NT$29,515 |
| 300 | NT$273.14667 | NT$81,944 |
| 500 | NT$263.48400 | NT$131,742 |
| 1,000 | NT$257.17000 | NT$257,170 |



















