Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34113

DigiKey Part Number
A0918-ND
Manufacturer
Manufacturer Product Number
34113
Description
CONN RING CIRC 16-22AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
34113 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
0.856" (21.74mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,629
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$13.00000NT$13
10NT$10.60000NT$106
25NT$9.88000NT$247
50NT$9.42000NT$471
100NT$8.97000NT$897
250NT$8.40400NT$2,101
500NT$8.00200NT$4,001
1,000NT$7.62000NT$7,620
3,000NT$7.05167NT$21,155
Manufacturers Standard Package