



5748676-1 | |
|---|---|
DigiKey Part Number | A34126-ND |
Manufacturer | |
Manufacturer Product Number | 5748676-1 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5748676-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$231.00000 | NT$231 |
| 10 | NT$196.40000 | NT$1,964 |
| 25 | NT$184.08000 | NT$4,602 |
| 50 | NT$175.28000 | NT$8,764 |
| 100 | NT$166.91000 | NT$16,691 |
| 250 | NT$156.46400 | NT$39,116 |
| 500 | NT$149.00200 | NT$74,501 |
| 1,000 | NT$141.89600 | NT$141,896 |
| 2,500 | NT$137.87280 | NT$344,682 |


















