
7-520366-2 | |
|---|---|
DigiKey Part Number | A27793-ND |
Manufacturer | |
Manufacturer Product Number | 7-520366-2 |
Description | CONN QC RCPT 22-26AWG 0.110 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.125" (3.18mm) Quick Connect Female 22-26 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 7-520366-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm), 0.125" (3.18mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.735" (18.67mm) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Violet | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$10.60000 | NT$106 |
| 25 | NT$10.00000 | NT$250 |
| 50 | NT$9.50000 | NT$475 |
| 100 | NT$9.05000 | NT$905 |
| 250 | NT$8.48000 | NT$2,120 |
| 500 | NT$8.07400 | NT$4,037 |
| 1,000 | NT$7.68900 | NT$7,689 |
| 3,000 | NT$7.11533 | NT$21,346 |












