
0462-209-16141 | |
|---|---|
DigiKey Part Number | 1734-1331-ND |
Manufacturer | |
Manufacturer Product Number | 0462-209-16141 |
Description | CONN SOCKET 14AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 14 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0462-209-16141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$26.00000 | NT$26 |
| 10 | NT$21.80000 | NT$218 |
| 25 | NT$20.44000 | NT$511 |
| 50 | NT$19.46000 | NT$973 |
| 100 | NT$18.52000 | NT$1,852 |
| 250 | NT$17.35600 | NT$4,339 |
| 500 | NT$16.52800 | NT$8,264 |
| 1,000 | NT$15.73900 | NT$15,739 |
| 2,500 | NT$14.75280 | NT$36,882 |











