ADP-RPSM-SMAF-G View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADP-RPSM-SMAF-G View 1
ADP-RPSM-SMAF-G View 2
ADP-RPSM-SMAF-G
ADP-RPSM-SMAF-G

ADP-RPSM-SMAF-G

DigiKey Part Number
ADP-RPSM-SMAF-G-ND
Manufacturer
Manufacturer Product Number
ADP-RPSM-SMAF-G
Description
COAX ADAPT SMA TO RP-SMA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector RP-SMA Plug, Female Socket To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
ADP-RPSM-SMAF-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Male to Female
Convert From (Adapter End)
RP-SMA Plug, Female Socket
Convert To (Adapter End)
SMA Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
18 GHz
Ingress Protection
-
Center Contact Plating
Gold
Features
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Material
Beryllium Copper
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mating Cycles
500
Insertion Loss
-
Operating Temperature
-65°C ~ 165°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,793
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$211.00000NT$211
250NT$200.54000NT$50,135
500NT$190.04000NT$95,020
1,000NT$182.34000NT$182,340
2,000NT$172.36500NT$344,730