
ANT-LTE-WS-SMA | |
|---|---|
DigiKey Part Number | ANT-LTE-WS-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-LTE-WS-SMA |
Description | LTE BLADE SWIVEL DIPOLE SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CAT-M1, Cellular, LTE, NB-IOT, 2G, 3G, 4G, IOT Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 2.7GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Blade, Tilt | |
Number of Bands | 4 | |
VSWR | 2, 2, 2, 2.5 | |
Return Loss | - | |
Gain | 4dBi, 5.8dBi, 3.1dBi, 4dBi | |
Power - Max | 15 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.366" (136.30mm) | |
Applications | CAT-M1, Cellular, LTE, NB-IOT, 2G, 3G, 4G, IOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$343.00000 | NT$343 |
| 250 | NT$331.08000 | NT$82,770 |
| 500 | NT$315.33400 | NT$157,667 |
| 1,000 | NT$299.58500 | NT$299,585 |












