



V23092-A1060-A301 | |
|---|---|
DigiKey Part Number | PB1758-ND |
Manufacturer | |
Manufacturer Product Number | V23092-A1060-A301 |
Description | RELAY GEN PURPOSE SPDT 6A 60V |
Manufacturer Standard Lead Time | 75 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 60VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 42 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 20.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$322.00000 | NT$322 |
| 20 | NT$276.95000 | NT$5,539 |
| 40 | NT$267.47500 | NT$10,699 |
| 60 | NT$262.08333 | NT$15,725 |
| 100 | NT$255.42000 | NT$25,542 |
| 260 | NT$243.40000 | NT$63,284 |
| 500 | NT$235.49800 | NT$117,749 |
| 1,000 | NT$227.39600 | NT$227,396 |

