
CP031 | |
|---|---|
DigiKey Part Number | CP031-ND |
Manufacturer | |
Manufacturer Product Number | CP031 |
Description | PROBE CURRENT 30A 100MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe (Add On) CAT I 300V Measures AC, DC Current to 30A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Teledyne LeCroy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe (Add On) | |
Specifications | Measures AC, DC Current to 30A | |
Ratings | CAT I 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9,609,583.00000 | NT$9,609,583 |

















