PR2AM20M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR2AM20M

DigiKey Part Number
4703-PR2AM20M-ND
Manufacturer
Manufacturer Product Number
PR2AM20M
Description
AUTO CBL ASSY W/PLG 30V 2A W/LED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable, Auto Power Plug to 4 Pin Connector Cigarette Lighter Assembly 30 V 2 A Fused, LED Indicator Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Teltonika
Series
-
Packaging
Box
Part Status
Active
Type
Cable, Auto Power Plug to 4 Pin Connector
Specifications
Fused, LED Indicator
Current Rating (Amps)
2 A
Color
Black
Voltage - Rated
30 V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$539.00000NT$539
Manufacturers Standard Package