
PA1123 | |
|---|---|
DigiKey Part Number | PA1123-ND |
Manufacturer | |
Manufacturer Product Number | PA1123 |
Description | GRIPP 10&20 CUTTER/STRIP BUNDLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Multiple Presets For 10 ~ 30 AWG Wire, ROMEX® Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tempo Communications | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Single Level Stripper, Multiple Presets | |
Cable Type | 10 ~ 30 AWG Wire, ROMEX® Wire | |
Features | Set (2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$1,268.00000 | NT$1,268 |









