Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
What is a Temperature Rise Test?

053-0185R

DigiKey Part Number
839-053-0185R-ND
Manufacturer
Manufacturer Product Number
053-0185R
Description
CBL ASSY 2.5MM PLG-CBL FLAT 6'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 2.5mm ID, 5.5mm OD Plug to Wire Leads Flat 6.0' (1.83m)
Datasheet
 Datasheet
EDA/CAD Models
053-0185R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
2.5mm ID, 5.5mm OD
Style
Plug to Wire Leads
Length
6.0' (1.83m)
Cable Type
Flat
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,112
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$142.00000NT$142
10NT$120.30000NT$1,203
25NT$112.76000NT$2,819
50NT$107.38000NT$5,369
200NT$97.38000NT$19,476
400NT$92.73250NT$37,093
600NT$90.11833NT$54,071
1,000NT$86.92900NT$86,929
2,600NT$81.26769NT$211,296
Manufacturers Standard Package