
BQ25120AYFPT | |
|---|---|
DigiKey Part Number | 296-47477-2-ND - Tape & Reel (TR) 296-47477-1-ND - Cut Tape (CT) 296-47477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25120AYFPT |
Description | IC BATT CHG LI-ION 1CELL 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25120AYFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$162.00000 | NT$162 |
| 10 | NT$123.50000 | NT$1,235 |
| 25 | NT$113.72000 | NT$2,843 |
| 100 | NT$103.00000 | NT$10,300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$97.88400 | NT$24,471 |
| 500 | NT$94.80400 | NT$47,402 |
| 750 | NT$93.26133 | NT$69,946 |
| 1,250 | NT$91.55200 | NT$114,440 |
| 1,750 | NT$90.55257 | NT$158,467 |
| 2,500 | NT$89.59160 | NT$223,979 |



