
CSD18504Q5A | |
|---|---|
DigiKey Part Number | 296-30572-2-ND - Tape & Reel (TR) 296-30572-1-ND - Cut Tape (CT) 296-30572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18504Q5A |
Description | MOSFET N-CH 40V 15A/50A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15A (Ta), 50A (Tc) 3.1W (Ta), 77W (Tc) Surface Mount 8-VSONP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18504Q5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.6mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1656 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 77W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSONP (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$61.00000 | NT$61 |
| 10 | NT$38.70000 | NT$387 |
| 100 | NT$26.02000 | NT$2,602 |
| 500 | NT$20.60000 | NT$10,300 |
| 1,000 | NT$19.01400 | NT$19,014 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$16.97000 | NT$42,425 |
| 5,000 | NT$15.80420 | NT$79,021 |
| 7,500 | NT$15.53440 | NT$116,508 |









