ISO7220CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,963
Unit Price: NT$121.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 3,686
Unit Price: NT$236.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: NT$0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 89
Unit Price: NT$397.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 12,147
Unit Price: NT$220.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: NT$152.25000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: NT$461.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: NT$150.31700
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: NT$0.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 3,565
Unit Price: NT$242.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 11,336
Unit Price: NT$219.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 34
Unit Price: NT$413.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 1,737
Unit Price: NT$258.00000
Datasheet

Similar


NVE Corp/Isolation Products
In Stock: 0
Unit Price: NT$150.31700
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7220CD

DigiKey Part Number
296-26075-5-ND
Manufacturer
Manufacturer Product Number
ISO7220CD
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7220CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
42ns, 42ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types