


IWR1642BOOST | |
|---|---|
DigiKey Part Number | 296-49118-ND |
Manufacturer | |
Manufacturer Product Number | IWR1642BOOST |
Description | IWR1642 BOOSTER PACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IWR1642 Radar Sensor LaunchPad™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Sensor | |
Function | Radar | |
Utilized IC / Part | IWR1642 | |
Contents | Board(s), Cable(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | LaunchPad | |
Note | - | |
Primary Attributes | 76GHz ~ 81GHz | |
Secondary Attributes | CAN/I2C/SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$12,557.00000 | NT$12,557 |










