16-VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK1D2102RGTR

DigiKey Part Number
296-LMK1D2102RGTR-ND - Tape & Reel (TR)
296-LMK1D2102RGTRCT-ND - Cut Tape (CT)
296-LMK1D2102RGTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK1D2102RGTR
Description
IC CLK BUFFER 1:2 2GHZ 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Clock Buffer IC 1:2 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LMK1D2102RGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Clock Buffer
Number of Circuits
2
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
2 GHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,776
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$323.00000NT$323
10NT$251.30000NT$2,513
25NT$233.40000NT$5,835
100NT$213.71000NT$21,371
250NT$204.32400NT$51,081
500NT$198.66600NT$99,333
1,000NT$194.01000NT$194,010
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$188.25767NT$564,773
Manufacturers Standard Package