4 VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK6CE02500CDLFR

DigiKey Part Number
296-LMK6CE02500CDLFRTR-ND - Tape & Reel (TR)
296-LMK6CE02500CDLFRCT-ND - Cut Tape (CT)
296-LMK6CE02500CDLFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK6CE02500CDLFR
Description
SILIC OSC XO 25.0000MHZ LVCMOS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) LVCMOS Oscillator 2.5V ~ 3.3V Enable/Disable 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.5V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
62mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VSON (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
56mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,569
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$68.00000NT$68
10NT$49.80000NT$498
25NT$45.36000NT$1,134
100NT$40.48000NT$4,048
250NT$38.14400NT$9,536
500NT$36.73400NT$18,367
1,000NT$35.57500NT$35,575
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$34.14267NT$102,428
6,000NT$33.44217NT$200,653
9,000NT$33.09133NT$297,822
Manufacturers Standard Package