
OPA1652AID | |
|---|---|
DigiKey Part Number | 296-30311-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA1652AID |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA1652AID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 2mA (x2 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$93.00000 | NT$93 |
| 10 | NT$69.40000 | NT$694 |
| 75 | NT$58.12000 | NT$4,359 |
| 150 | NT$55.48667 | NT$8,323 |
| 300 | NT$53.32333 | NT$15,997 |
| 525 | NT$51.85714 | NT$27,225 |
| 1,050 | NT$50.33333 | NT$52,850 |
| 2,550 | NT$48.76980 | NT$124,363 |
| 5,025 | NT$47.81154 | NT$240,253 |


