
OPA817DTKR | |
|---|---|
DigiKey Part Number | 296-OPA817DTKRTR-ND - Tape & Reel (TR) 296-OPA817DTKRCT-ND - Cut Tape (CT) 296-OPA817DTKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA817DTKR |
Description | 800-MHZ, HIGH-PRECISION UNITY-GA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA817DTKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 400 MHz | |
-3db Bandwidth | 40 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 23.5mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$292.00000 | NT$292 |
| 10 | NT$226.50000 | NT$2,265 |
| 25 | NT$210.08000 | NT$5,252 |
| 100 | NT$192.06000 | NT$19,206 |
| 250 | NT$183.46400 | NT$45,866 |
| 500 | NT$178.28600 | NT$89,143 |
| 1,000 | NT$174.02500 | NT$174,025 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$168.76100 | NT$506,283 |








