


REF3020AIDBZR | |
|---|---|
DigiKey Part Number | 296-26321-2-ND - Tape & Reel (TR) 296-26321-1-ND - Cut Tape (CT) 296-26321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3020AIDBZR |
Description | IC VREF SERIES 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3020AIDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 25 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 23µVp-p | |
Noise - 10Hz to 10kHz | 65µVrms | |
Voltage - Input | 2.098V ~ 5.5V | |
Current - Supply | 50µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$39.00000 | NT$39 |
| 10 | NT$28.10000 | NT$281 |
| 25 | NT$25.36000 | NT$634 |
| 100 | NT$22.38000 | NT$2,238 |
| 250 | NT$20.96400 | NT$5,241 |
| 500 | NT$20.11200 | NT$10,056 |
| 1,000 | NT$19.40800 | NT$19,408 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$18.53967 | NT$55,619 |
| 6,000 | NT$18.11450 | NT$108,687 |
| 9,000 | NT$17.90167 | NT$161,115 |
| 15,000 | NT$17.66593 | NT$264,989 |










