
SN65HVD71DR | |
|---|---|
DigiKey Part Number | 296-40519-2-ND - Tape & Reel (TR) 296-40519-1-ND - Cut Tape (CT) 296-40519-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD71DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD71DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$110.00000 | NT$110 |
| 10 | NT$82.10000 | NT$821 |
| 25 | NT$75.20000 | NT$1,880 |
| 100 | NT$67.68000 | NT$6,768 |
| 250 | NT$64.08000 | NT$16,020 |
| 500 | NT$61.91400 | NT$30,957 |
| 1,000 | NT$60.12900 | NT$60,129 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$53.10960 | NT$132,774 |









