SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC14DR

DigiKey Part Number
296-4300-2-ND - Tape & Reel (TR)
296-4300-1-ND - Cut Tape (CT)
296-4300-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC14DR
Description
IC INVERT SCHMITT 6CH 6IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74AC14DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
6
Features
Schmitt Trigger
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.5V ~ 1.1V
Input Logic Level - High
2.2V ~ 3.9V
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,770
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$15.00000NT$15
10NT$10.50000NT$105
25NT$9.36000NT$234
100NT$8.10000NT$810
250NT$7.49600NT$1,874
500NT$7.13800NT$3,569
1,000NT$6.85400NT$6,854
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$6.52960NT$16,324
5,000NT$6.34120NT$31,706
7,500NT$6.24680NT$46,851
12,500NT$6.14224NT$76,778
17,500NT$6.08120NT$106,421
25,000NT$6.02236NT$150,559
Manufacturers Standard Package