SN74ACT14D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3,985
Unit Price: NT$15.00000
Datasheet

Direct


onsemi
In Stock: 8,759
Unit Price: NT$13.00000
Datasheet

Similar


onsemi
In Stock: 2,635
Unit Price: NT$12.00000
Datasheet

Similar


onsemi
In Stock: 61
Unit Price: NT$22.00000
Datasheet
SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT14D

DigiKey Part Number
296-1068-5-ND
Manufacturer
Manufacturer Product Number
SN74ACT14D
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.5V ~ 1.4V
Input Logic Level - High
1.2V ~ 2.1V
Max Propagation Delay @ V, Max CL
11.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types