
SN74LV164ADR | |
|---|---|
DigiKey Part Number | 296-39207-2-ND - Tape & Reel (TR) 296-39207-1-ND - Cut Tape (CT) 296-39207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV164ADR |
Description | IC SR PUSH-PULL 8BIT 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV164ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$16.00000 | NT$16 |
| 10 | NT$11.10000 | NT$111 |
| 25 | NT$9.96000 | NT$249 |
| 100 | NT$8.63000 | NT$863 |
| 250 | NT$7.99600 | NT$1,999 |
| 500 | NT$7.61600 | NT$3,808 |
| 1,000 | NT$7.33600 | NT$7,336 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$6.97320 | NT$17,433 |
| 5,000 | NT$6.77440 | NT$33,872 |
| 7,500 | NT$6.67467 | NT$50,060 |
| 12,500 | NT$6.56432 | NT$82,054 |
| 17,500 | NT$6.49971 | NT$113,745 |
| 25,000 | NT$6.43768 | NT$160,942 |










