
SN74LVC14APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVC14APWTTR-ND - Tape & Reel (TR) 296-SN74LVC14APWTCT-ND - Cut Tape (CT) 296-SN74LVC14APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC14APWT |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC14APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.15V ~ 0.8V | |
Input Logic Level - High | 1.3V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$34.00000 | NT$34 |
| 10 | NT$24.30000 | NT$243 |
| 25 | NT$21.92000 | NT$548 |
| 100 | NT$19.30000 | NT$1,930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$18.04800 | NT$4,512 |
| 500 | NT$17.29400 | NT$8,647 |
| 750 | NT$16.91733 | NT$12,688 |
| 1,250 | NT$16.49920 | NT$20,624 |
| 1,750 | NT$16.25429 | NT$28,445 |
| 2,500 | NT$16.01960 | NT$40,049 |
| 6,250 | NT$15.51344 | NT$96,959 |
| 12,500 | NT$15.20840 | NT$190,105 |


