SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G32DCUR

DigiKey Part Number
296-13268-2-ND - Tape & Reel (TR)
296-13268-1-ND - Cut Tape (CT)
296-13268-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G32DCUR
Description
IC GATE OR 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G32DCUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,113
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$19.00000NT$19
10NT$13.20000NT$132
25NT$11.80000NT$295
100NT$10.26000NT$1,026
250NT$9.53600NT$2,384
500NT$9.09400NT$4,547
1,000NT$8.83500NT$8,835
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$8.28367NT$24,851
6,000NT$8.06417NT$48,385
9,000NT$7.95433NT$71,589
15,000NT$7.83273NT$117,491
21,000NT$7.76162NT$162,994
30,000NT$7.69320NT$230,796
Manufacturers Standard Package

Other Suppliers on DigiKey

430,014In Stock
Ships from Rochester Electronics, LLC