
TL084CDR | |
|---|---|
DigiKey Part Number | 296-1285-2-ND - Tape & Reel (TR) 296-1285-1-ND - Cut Tape (CT) 296-1285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084CDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL084CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 30 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$18.00000 | NT$18 |
| 10 | NT$12.60000 | NT$126 |
| 25 | NT$11.28000 | NT$282 |
| 100 | NT$9.80000 | NT$980 |
| 250 | NT$9.09600 | NT$2,274 |
| 500 | NT$8.67400 | NT$4,337 |
| 1,000 | NT$8.32500 | NT$8,325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$7.95640 | NT$19,891 |
| 5,000 | NT$7.73460 | NT$38,673 |
| 7,500 | NT$7.62347 | NT$57,176 |
| 12,500 | NT$7.50032 | NT$93,754 |
| 17,500 | NT$7.42840 | NT$129,997 |
| 25,000 | NT$7.35920 | NT$183,980 |







