ADC081S021CIMF/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV3012AIDBVR

DigiKey Part Number
296-39261-2-ND - Tape & Reel (TR)
296-39261-1-ND - Cut Tape (CT)
296-39261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV3012AIDBVR
Description
IC COMPARATOR 1 W/VOLT REF SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Push-Pull SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV3012AIDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
with Voltage Reference
Number of Elements
1
Output Type
Push-Pull
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Voltage - Input Offset (Max)
12mV @ 5.5V
Current - Input Bias (Max)
10pA @ 5.5V
Current - Output (Typ)
-
Current - Quiescent (Max)
5µA
CMRR, PSRR (Typ)
74dB CMRR, 80dB PSRR
Propagation Delay (Max)
13.5µs
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,302
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$87.00000NT$87
10NT$64.90000NT$649
25NT$59.24000NT$1,481
100NT$53.11000NT$5,311
250NT$50.17200NT$12,543
500NT$48.40200NT$24,201
1,000NT$46.94700NT$46,947
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$45.14767NT$135,443
6,000NT$44.26767NT$265,606
Manufacturers Standard Package