
TLV62595DMQR | |
|---|---|
DigiKey Part Number | 296-TLV62595DMQRTR-ND - Tape & Reel (TR) 296-TLV62595DMQRCT-ND - Cut Tape (CT) 296-TLV62595DMQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62595DMQR |
Description | IC REG BUCK ADJ 4A 6VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TLV62595DMQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-VSON-HR (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$28.00000 | NT$28 |
| 10 | NT$20.30000 | NT$203 |
| 25 | NT$18.24000 | NT$456 |
| 100 | NT$16.02000 | NT$1,602 |
| 250 | NT$14.94800 | NT$3,737 |
| 500 | NT$14.30600 | NT$7,153 |
| 1,000 | NT$13.77700 | NT$13,777 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$13.12233 | NT$39,367 |
| 6,000 | NT$12.80233 | NT$76,814 |
| 9,000 | NT$12.64200 | NT$113,778 |
| 15,000 | NT$12.46440 | NT$186,966 |
| 21,000 | NT$12.36052 | NT$259,571 |











