


TLV75509PDRVR | |
|---|---|
DigiKey Part Number | 296-51780-2-ND - Tape & Reel (TR) 296-51780-1-ND - Cut Tape (CT) 296-51780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75509PDRVR |
Description | IC REG LINEAR 0.9V 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75509PDRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.985V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 31 µA | |
PSRR | 52dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$11.00000 | NT$11 |
| 10 | NT$7.70000 | NT$77 |
| 25 | NT$6.84000 | NT$171 |
| 100 | NT$5.89000 | NT$589 |
| 250 | NT$5.43600 | NT$1,359 |
| 500 | NT$5.16000 | NT$2,580 |
| 1,000 | NT$4.93400 | NT$4,934 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$4.65567 | NT$13,967 |
| 6,000 | NT$4.51933 | NT$27,116 |
| 9,000 | NT$4.45100 | NT$40,059 |
| 15,000 | NT$4.37533 | NT$65,630 |
| 21,000 | NT$4.33110 | NT$90,953 |
| 30,000 | NT$4.28853 | NT$128,656 |
| 75,000 | NT$4.19699 | NT$314,774 |







