


TLV75801PDRVT | |
|---|---|
DigiKey Part Number | 296-TLV75801PDRVTTR-ND - Tape & Reel (TR) 296-TLV75801PDRVTCT-ND - Cut Tape (CT) 296-TLV75801PDRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75801PDRVT |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV75801PDRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.88V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$35.00000 | NT$35 |
| 10 | NT$25.20000 | NT$252 |
| 25 | NT$22.72000 | NT$568 |
| 100 | NT$20.03000 | NT$2,003 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$18.74000 | NT$4,685 |
| 500 | NT$17.96200 | NT$8,981 |
| 750 | NT$17.57200 | NT$13,179 |
| 1,250 | NT$17.14080 | NT$21,426 |
| 1,750 | NT$16.88857 | NT$29,555 |
| 2,500 | NT$16.64600 | NT$41,615 |
| 6,250 | NT$16.12352 | NT$100,772 |
| 12,500 | NT$15.80880 | NT$197,610 |




