


TLV803EA43DCKR | |
|---|---|
DigiKey Part Number | 296-TLV803EA43DCKRTR-ND - Tape & Reel (TR) 296-TLV803EA43DCKRCT-ND - Cut Tape (CT) 296-TLV803EA43DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV803EA43DCKR |
Description | LOW-POWER VOLTAGE SUPERVISOR (RE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 130ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$22.00000 | NT$22 |
| 10 | NT$15.50000 | NT$155 |
| 25 | NT$13.88000 | NT$347 |
| 100 | NT$12.12000 | NT$1,212 |
| 250 | NT$11.28000 | NT$2,820 |
| 500 | NT$10.77200 | NT$5,386 |
| 1,000 | NT$10.35400 | NT$10,354 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$9.83800 | NT$29,514 |
| 6,000 | NT$9.58550 | NT$57,513 |
| 9,000 | NT$9.45889 | NT$85,130 |
| 15,000 | NT$9.31867 | NT$139,780 |
| 21,000 | NT$9.23676 | NT$193,972 |
| 30,000 | NT$9.15803 | NT$274,741 |

