
TMAG5273A1QDBVR | |
|---|---|
DigiKey Part Number | 296-TMAG5273A1QDBVRTR-ND - Tape & Reel (TR) 296-TMAG5273A1QDBVRCT-ND - Cut Tape (CT) 296-TMAG5273A1QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5273A1QDBVR |
Description | SEN HALL EFFECT I2C SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMAG5273A1QDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±40mT ~ ±80mT | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | - | |
Current - Output (Max) | 2mA | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | Sleep Mode, Temperature Compensated | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$34.00000 | NT$34 |
| 5 | NT$29.80000 | NT$149 |
| 10 | NT$28.20000 | NT$282 |
| 25 | NT$26.44000 | NT$661 |
| 50 | NT$25.22000 | NT$1,261 |
| 100 | NT$24.11000 | NT$2,411 |
| 500 | NT$21.86000 | NT$10,930 |
| 1,000 | NT$21.02300 | NT$21,023 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$19.83800 | NT$59,514 |
| 6,000 | NT$19.17050 | NT$115,023 |
| 9,000 | NT$18.80589 | NT$169,253 |
| 15,000 | NT$18.37207 | NT$275,581 |









