TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP235A4DBZR

DigiKey Part Number
296-51838-2-ND - Tape & Reel (TR)
296-51838-1-ND - Cut Tape (CT)
296-51838-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP235A4DBZR
Description
LOW-POWER HIGH-ACCURACY ANALOG O
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -40°C ~ 150°C 10mV/°C SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TMP235A4DBZR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-40°C ~ 150°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
2.3V ~ 5.5V
Resolution
10mV/°C
Features
-
Accuracy - Highest (Lowest)
±2°C (±5°C)
Test Condition
0°C ~ 70°C (-40°C ~ 150°C)
Operating Temperature
-50°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,793
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$13.00000NT$13
5NT$11.00000NT$55
10NT$10.30000NT$103
25NT$9.60000NT$240
50NT$9.12000NT$456
100NT$8.67000NT$867
500NT$7.76000NT$3,880
1,000NT$7.42500NT$7,425
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$6.94967NT$20,849
6,000NT$6.68200NT$40,092
9,000NT$6.53611NT$58,825
15,000NT$6.36240NT$95,436
21,000NT$6.25395NT$131,333
30,000NT$6.14390NT$184,317
Manufacturers Standard Package