
TMP236A2DBZR | |
|---|---|
DigiKey Part Number | 296-TMP236A2DBZRTR-ND - Tape & Reel (TR) 296-TMP236A2DBZRCT-ND - Cut Tape (CT) 296-TMP236A2DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP236A2DBZR |
Description | LOW-POWER HIGH-ACCURACY ANALOG O |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP236A2DBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Ratiometric, Voltage | |
Voltage - Supply | 3.1V ~ 5.5V | |
Resolution | 19.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | -10°C ~ 125°C | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$16.00000 | NT$16 |
| 5 | NT$14.20000 | NT$71 |
| 10 | NT$13.30000 | NT$133 |
| 25 | NT$12.44000 | NT$311 |
| 50 | NT$11.80000 | NT$590 |
| 100 | NT$11.24000 | NT$1,124 |
| 500 | NT$10.09800 | NT$5,049 |
| 1,000 | NT$9.67300 | NT$9,673 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$9.07367 | NT$27,221 |
| 6,000 | NT$8.73567 | NT$52,414 |
| 9,000 | NT$8.55133 | NT$76,962 |
| 15,000 | NT$8.33193 | NT$124,979 |
| 21,000 | NT$8.19490 | NT$172,093 |
| 30,000 | NT$8.05580 | NT$241,674 |










