
TPS3701DDCT | |
|---|---|
DigiKey Part Number | 296-38622-2-ND - Tape & Reel (TR) 296-38622-1-ND - Cut Tape (CT) 296-38622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3701DDCT |
Description | IC COMPARATOR 1 WINDW SOT23-THIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Window Open-Drain SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3701DDCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Window | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 36V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 11µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 28.1µs | |
Hysteresis | 5.5mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$106.00000 | NT$106 |
| 10 | NT$79.70000 | NT$797 |
| 25 | NT$73.00000 | NT$1,825 |
| 100 | NT$65.66000 | NT$6,566 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$62.15200 | NT$15,538 |
| 500 | NT$60.03800 | NT$30,019 |
| 750 | NT$58.98000 | NT$44,235 |
| 1,250 | NT$57.80640 | NT$72,258 |
| 1,750 | NT$57.12114 | NT$99,962 |
| 2,500 | NT$56.46160 | NT$141,154 |
| 6,250 | NT$55.04224 | NT$344,014 |










