
TPS62202DBVT | |
|---|---|
DigiKey Part Number | 296-12718-2-ND - Tape & Reel (TR) 296-12718-1-ND - Cut Tape (CT) 296-12718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62202DBVT |
Description | IC REG BUCK 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62202DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$56.00000 | NT$56 |
| 10 | NT$41.20000 | NT$412 |
| 25 | NT$37.36000 | NT$934 |
| 100 | NT$33.22000 | NT$3,322 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | NT$26.55600 | NT$6,639 |
| 500 | NT$25.54400 | NT$12,772 |
| 750 | NT$25.11067 | NT$18,833 |

