


TPS71530DCKR | |
|---|---|
DigiKey Part Number | 296-15045-2-ND - Tape & Reel (TR) 296-15045-1-ND - Cut Tape (CT) 296-15045-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71530DCKR |
Description | IC REG LINEAR 3V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71530DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$26.00000 | NT$26 |
| 10 | NT$18.10000 | NT$181 |
| 25 | NT$16.28000 | NT$407 |
| 100 | NT$14.25000 | NT$1,425 |
| 250 | NT$13.28400 | NT$3,321 |
| 500 | NT$12.70000 | NT$6,350 |
| 1,000 | NT$12.22000 | NT$12,220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$11.62800 | NT$34,884 |
| 6,000 | NT$11.33800 | NT$68,028 |
| 9,000 | NT$11.19289 | NT$100,736 |
| 15,000 | NT$11.03213 | NT$165,482 |
| 21,000 | NT$10.93810 | NT$229,700 |
| 30,000 | NT$10.84777 | NT$325,433 |











