SOT-223-6 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-6 Pkg
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4533DCQR

DigiKey Part Number
296-37002-2-ND - Tape & Reel (TR)
296-37002-1-ND - Cut Tape (CT)
296-37002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4533DCQR
Description
IC REG LIN 3.3V 1.5A SOT-223-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A SOT-223-6
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4533DCQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 1.5A
Current - Output
Current - Quiescent (Iq)
1.5 mA
Current - Supply (Max)
90 mA
PSRR
68dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-223-6
Supplier Device Package
SOT-223-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,603
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$136.00000NT$136
10NT$103.00000NT$1,030
25NT$94.60000NT$2,365
100NT$85.44000NT$8,544
250NT$81.06400NT$20,266
500NT$78.43000NT$39,215
1,000NT$76.26100NT$76,261
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500NT$73.97160NT$184,929
Manufacturers Standard Package