



TPS7A7001DDA | |
|---|---|
DigiKey Part Number | 296-30254-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A7001DDA |
Description | IC REG LIN POS ADJ 2A 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7001DDA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.38V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$77.00000 | NT$77 |
| 10 | NT$57.10000 | NT$571 |
| 75 | NT$47.57333 | NT$3,568 |
| 150 | NT$45.34667 | NT$6,802 |
| 300 | NT$43.52000 | NT$13,056 |
| 525 | NT$42.28000 | NT$22,197 |
| 1,050 | NT$40.99333 | NT$43,043 |
| 2,550 | NT$39.67255 | NT$101,165 |
| 5,025 | NT$38.86328 | NT$195,288 |


